
The LT3680IDD#TRPBF is a DC/DC controller from Analog Devices, featuring a single adjustable output with a maximum operating voltage of 30V and output current of 3.5A. It is available in a DFN package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3680IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3680IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3680IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
