
Adjustable 2A DC/DC buck controller with a maximum output voltage of 20V. Features a minimum input voltage of 3.6V and operates across a temperature range of -40°C to 85°C. This single-output integrated circuit is housed in a DFN package and is supplied on tape and reel. It is RoHS compliant and does not incorporate a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3681EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3681EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3681EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
