
Adjustable 1A DC/DC buck controller IC featuring a wide 3.6V to 36V input voltage range and up to 20V adjustable output voltage. This power management IC offers a 1A output current capability and operates within a -40°C to 125°C temperature range. Packaged in a 12-pin DFN, it is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT3682EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3682EDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3682EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
