
Adjustable 1A buck DC/DC controller IC, featuring a 3.6V minimum input voltage and a 20V maximum output voltage. This power management component operates within a -40°C to 125°C temperature range and offers a single adjustable output. Packaged in a 12-pin DFN, it is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices LT3682EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3682EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3682EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
