
Adjustable DC/DC buck controller IC with 1A output current capability. Features a wide input voltage range from 3.6V to 36V and an adjustable output voltage from 800mV to 20V. Operates efficiently across a broad temperature range of -40°C to 125°C. Packaged in a 12-pin DFN format, this RoHS-compliant component is suitable for power management applications.
Sign in to ask questions about the Analog Devices LT3682IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3682IDD#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3682IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
