
Adjustable 2A DC-DC buck regulator IC, featuring a 20V maximum output voltage. This power management integrated circuit offers a single adjustable output and operates within a -40°C to 85°C temperature range. Packaged in a DFN form factor, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3684EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3684EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3684EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
