
Adjustable 2A DC-DC buck controller IC with a 3V to 36V input voltage range and a maximum output voltage of 20V. Features a 2A maximum output current and a minimum output voltage of 1.265V. Housed in a compact 10-MSOP package with dimensions of 3mm (L) x 3mm (W) x 0.86mm (H). Operates across a wide temperature range of -40°C to 85°C. This RoHS compliant component offers a single adjustable output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3684EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3684EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.265V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3684EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
