
Adjustable 2A buck DC/DC controller IC, featuring a 20V maximum output voltage. This power management component offers a single adjustable output and operates within a -40°C to 85°C temperature range. Packaged in a 10-MSOP (SOP) format, it is supplied on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3684EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3684EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3684EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
