The LT3684IDD is a dual DC/DC controller from Analog Devices, featuring a 10-pin package and operating within an automotive temperature grade. It can handle input voltages ranging from 3.6V to 34V, making it suitable for various applications. The device is designed to withstand extreme temperatures, functioning between -40°C and 125°C. With a 10-pin package, it offers a compact solution for power management needs.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3684IDD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 34 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.