
Adjustable DC/DC buck controller IC, featuring a 2A maximum output current and a 20V maximum output voltage. Operates with an input voltage range from 3.6V to 36V. This power management IC is housed in a compact 10-MSOP package with dimensions of 3mm x 3mm x 0.86mm. It supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3685EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3685EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3685EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
