
Adjustable positive buck DC/DC controller and regulator IC, delivering up to 2A output current. Features a wide input voltage range from 3.6V to 36V, with an adjustable output voltage up to 20V. Operates efficiently across a temperature range of -40°C to 125°C. Packaged in a compact 10-MSOP with dimensions of 3mm x 3mm x 0.7mm. RoHS compliant.
Analog Devices LT3685IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3685IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
