
The LT3686AEDD#PBF is a DC/DC controller with an adjustable output voltage of 37V and a maximum output current of 1.2A. It operates within a temperature range of -40°C to 125°C and is available in a DFN package. The device is RoHS compliant and not Reach SVHC compliant. It is a single-output device with a synchronous rectifier and is packaged in a rail/tube package with 121 units per package.
Sign in to ask questions about the Analog Devices LT3686AEDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3686AEDD#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3686AEDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
