
Automotive-grade, 1.2A step-down DC-DC controller with adjustable output voltage from 0.8V to 30V. Features a wide input voltage range of 3.6V to 37V and a 10-pin DFN EP package for surface mounting. This switching regulator offers excellent line regulation of 0.0012%/V (Typ) and operates across an extended temperature range of -40°C to 125°C. The compact 3mm x 3mm x 0.75mm package is ideal for space-constrained applications.
Analog Devices LT3686EDD#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WEED-2 |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 30V |
| Maximum Output Current | 1.2A |
| Minimum Input Voltage | 3.6V |
| Maximum Input Voltage | 37V |
| Switching Regulator | Yes |
| Line Regulation | 0.0012%/V(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3686EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.