
The LT3686HDD#TRPBF is a single-output DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 150°C. It features an adjustable output voltage of 30V and a maximum output current of 1.2A. The device is packaged in a DFN package and is available in quantities of 2500. It is RoHS compliant and suitable for use in various applications.
Sign in to ask questions about the Analog Devices LT3686HDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3686HDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3686HDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
