
1.2A, 37V input, step-down DC-DC controller with adjustable 0.8V to 30V output. Features a 10-pin DFN EP package (3x3x0.75mm) for surface mounting. Operating temperature range from -40°C to 125°C. Single output, switching regulator with 0.0012%/V typical line regulation.
Sign in to ask questions about the Analog Devices LT3686IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3686IDD#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WEED-2 |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 30V |
| Maximum Output Current | 1.2A |
| Minimum Input Voltage | 3.6V |
| Maximum Input Voltage | 37V |
| Switching Regulator | Yes |
| Line Regulation | 0.0012%/V(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3686IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.