The LT3688IUF#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. This device features two adjustable outputs with a maximum current of 800mA. The LT3688IUF#TRPBF is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Analog Devices LT3688IUF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3688IUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.