
The LT3689EUD#TRPBF is a single-output DC/DC controller with an adjustable output voltage of 34.2V and a maximum output current of 700mA. It is packaged in a QFN EP package, measuring 3mm in length. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LT3689EUD#TRPBF is part of the Analog Devices portfolio of power management ICs.
Sign in to ask questions about the Analog Devices LT3689EUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3689EUD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3689EUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
