
The LT3689IMSE-5#TRPBF is a DC/DC controller IC from Analog Devices, featuring a fixed output voltage of 5V and an output current of 700mA. It operates over a temperature range of -40°C to 125°C and has a minimum input voltage of 3.6V. The device is packaged in a SOP package and is available in quantities of 2500 per reel. It is RoHS compliant and does not feature a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3689IMSE-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3689IMSE-5#TRPBF technical specifications.
| Package/Case | SOP |
| Height | 0.86mm |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3689IMSE-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
