
The LT3689IUD-5#PBF is a DC/DC controller with a fixed output voltage of 5V and a maximum output current of 700mA. It is packaged in a QFN EP package with a length of 3mm. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The LT3689IUD-5#PBF is available in quantities of 121 and is packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT3689IUD-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3689IUD-5#PBF technical specifications.
| Package/Case | QFN EP |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3689IUD-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
