
The LT3692AEFE#PBF is a dual output DC/DC controller from Analog Devices. It can supply up to 3.5A per output and can regulate an output voltage of 34.2V. The device can operate from an input voltage range of 3V to 36V and can withstand temperatures from -40°C to 125°C. The LT3692AEFE#PBF is available in a rail/Tube packaging and is RoHS compliant.
Analog Devices LT3692AEFE#PBF technical specifications.
| Current - Output 1 | 3.5A |
| Current - Output 2 | 3.5A |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage - Output 1 | 34.2V |
| Voltage - Output 2 | 34.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3692AEFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
