The LT3692AEUH#TRPBF is a dual adjustable DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features two adjustable outputs with a maximum current of 3.5A and a maximum output voltage of 34.2V. The device is packaged in a QFN package and is available in quantities of 2500. The LT3692AEUH#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3692AEUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3692AEUH#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3692AEUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.