
The LT3692AHFE#TRPBF is a dual adjustable DC/DC controller from Analog Devices, available in a SOP package. It operates over a temperature range of -40°C to 150°C and provides an output current of up to 3.5A. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT3692AHFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3692AHFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3692AHFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
