The LT3692AIFE#PBF is a dual adjustable DC/DC controller from Analog Devices, packaged in a TSSOP package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum output current of 3.5A. The device is available in a package quantity of 50, packaged in rail/Tube packaging. It is not a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3692AIFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3692AIFE#PBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3692AIFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
