
The LT3692EUH#PBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a QFN package for surface mount applications. The device can handle a maximum input voltage of 36V and a maximum output voltage of 34.2V. It can supply up to 3.5A of output current. The LT3692EUH#PBF is RoHS compliant but not Reach SVHC compliant.
Analog Devices LT3692EUH#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3692EUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
