
The LT3692EUH#TRPBF is a dual adjustable DC/DC controller from Analog Devices, operating between -40°C and 125°C. It is a surface mount device with a tape and reel packaging. The IC is RoHS compliant and has a package quantity of 2500. It is designed for use in DC/DC power conversion applications.
Analog Devices LT3692EUH#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3692EUH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
