
The LT3692IUH#PBF is a dual adjustable DC/DC controller from Analog Devices, featuring a QFN package and surface mount design. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is designed for use in power management applications, with an output voltage of 34.2V and an output current of 3.5A.
Analog Devices LT3692IUH#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3692IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
