
Adjustable DC/DC buck controller with 3.5A maximum output current. Features a wide input voltage range from 3.6V to 36V and an adjustable output voltage up to 30V. Operates efficiently with a maximum output current of 3.5A. Housed in a compact 10-MSOP package with dimensions of 2.79mm length, 2.083mm width, and 0.86mm height. Suitable for applications requiring stable power conversion across a broad temperature range of -40°C to 125°C. RoHS compliant.
Analog Devices LT3693EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 2.79mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 2.083mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3693EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
