
Automotive-grade DC-DC step-down controller with a 3.6V to 36V input range and adjustable output from 790mV to 30V. Delivers up to 3.5A output current with a single positive output configuration. Features a wide operating temperature range of -40°C to 125°C and is supplied in a 10-pin MSOP EP package on tape and reel. RoHS compliant.
Analog Devices LT3693EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3693EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
