
The LT3694EFE-1#PBF is a 3-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP package. The device is RoHS compliant and has a maximum input voltage of 36V and a minimum input voltage of 4V. It can supply up to 2.6A of output current and features a 16V output. The LT3694EFE-1#PBF is packaged in quantities of 74 and is available in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT3694EFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3694EFE-1#PBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 2.6A |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3694EFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
