
The LT3694EFE#PBF is a 3-channel adjustable DC/DC controller from Analog Devices, featuring a maximum input voltage of 36V and a minimum input voltage of 4V. It operates within a temperature range of -40°C to 125°C and is available in a TSSOP package. The device is RoHS compliant and has a package quantity of 74 units per rail/Tube packaging. It can deliver an output current of up to 2.6A and has an output voltage of 750mV, with a voltage output of 16V for one of its channels.
Sign in to ask questions about the Analog Devices LT3694EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3694EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 2.6A |
| Output Type | Adjustable |
| Output Voltage | 750mV |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3694EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
