
The LT3694IFE-1#PBF is a 3-channel DC/DC controller from Analog Devices, packaged in a SOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum input voltage of 36V and a minimum input voltage of 4V.
Sign in to ask questions about the Analog Devices LT3694IFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3694IFE-1#PBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3694IFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
