
Automotive-grade DC-DC step-down converter with a fixed 5V output and 1A maximum output current. Operates from a 3.6V to 36V input voltage range. Features a 16-pin MSOP EP package with exposed pad, surface mountable with gull-wing leads, and a 0.5mm pin pitch. Designed for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3695EMSE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3695EMSE-5#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 3.6V |
| Maximum Input Voltage | 36V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3695EMSE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.