
Adjustable DC/DC buck controller, 1A output current, 20V maximum output voltage. Features a minimum input voltage of 3.6V and operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-lead MSOP with a height of 0.86mm. This RoHS compliant component offers a single adjustable output.
Sign in to ask questions about the Analog Devices LT3695EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3695EMSE#PBF technical specifications.
| Package/Case | SOP |
| Height | 0.86mm |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3695EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
