
The LT3695EMSE#TRPBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 20V and an output current of 1A. The device is packaged in a SOP package and is available in quantities of 2500. The operating temperature range is -40°C to 125°C. The LT3695EMSE#TRPBF is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT3695EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3695EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Height | 0.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3695EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
