
This adjustable DC/DC controller features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a lead-free SOP package and is RoHS compliant. The device has a single output and can supply up to 1A of current. It is suitable for use in a variety of applications, including DC/DC conversion and power management.
Sign in to ask questions about the Analog Devices LT3695HMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3695HMSE#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3695HMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
