
Automotive-grade DC-DC controller and regulator, this step-down converter features a fixed 3.3V output at 1A. It operates from a wide input voltage range of 3.6V to 36V, with a switching regulator for efficient power conversion. Housed in a 16-pin MSOP EP package with gull-wing leads for surface mounting, it offers a compact footprint with dimensions of 4.04mm x 3mm x 0.86mm and a 0.5mm pin pitch. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3695IMSE-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3695IMSE-3.3#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 3.6V |
| Maximum Input Voltage | 36V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3695IMSE-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.