
The LT3695IMSE#PBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 20V and an output current of 1A. The device is packaged in a SOP package and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and available in quantities of 37 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT3695IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3695IMSE#PBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3695IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
