
Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO16
Analog Devices LT3710EFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT3710EFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
