
The LT3710EFE#PBF is a DC/DC controller with a single output voltage of 7.5V and a maximum output current of 20A. It operates over a supply voltage range of 8V to 24V and has a maximum frequency of 340kHz. The device is packaged in a TSSOP package and is lead-free. It is designed to operate over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3710EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3710EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Frequency | 340kHz |
| Max Input Voltage | 24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 7.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3710EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
