The LT3710EFE#TR is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a maximum frequency of 340kHz. It is available in a SOP package and is packaged in tape and reel quantities of 2500. The device is not RoHS compliant and contains lead. It is designed to operate with a duty cycle of up to 90%. The LT3710EFE#TR is a single output device.
Analog Devices LT3710EFE#TR technical specifications.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 340kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.