
DC/DC controller and regulator IC featuring a SEPIC topology. Operates with a supply voltage range of 4V to 60V, supporting a maximum output voltage of 36V and output current up to 5A. Offers a maximum switching frequency of 225kHz with a 100% duty cycle capability. Packaged in a 16-pin TSSOP with dimensions of 4.9mm (L) x 4.3mm (W) x 0.95mm (H). Operating temperature range is -40°C to 125°C.
Analog Devices LT3724EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 60ns |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 99% |
| Max Frequency | 225kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 36V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3724EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
