
The LT3724EFE#TRPBF is a DC/DC controller with a single output, packaged in a SOP package. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 225kHz. The device is lead free and RoHS compliant. It is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3724EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 225kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3724EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
