
Switching Controller, Current-mode, 0.3A, 220kHz Switching Freq-Max, PDSO16
Analog Devices LT3724IFE technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
