
IC REG CTRLR PWM CM 16TSSOP
Sign in to ask questions about the Analog Devices LT3724IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3724IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 225kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 36V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3724IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
