
The LT3724IFE#TRPBF is a single output DC/DC controller from Analog Devices, packaged in a SOP case. It operates at a maximum frequency of 225kHz and is RoHS compliant. The device is suitable for use over a temperature range of -40°C to 125°C, and can handle a duty cycle of 100%. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LT3724IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3724IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Max Frequency | 225kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3724IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
