
The LT3724MPFE#PBF DC/DC controller operates at a maximum frequency of 225kHz and is suitable for use in temperatures ranging from -55°C to 125°C. It is packaged in a SOP package and is available in quantities of 95. The device is compliant with RoHS regulations and is suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LT3724MPFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3724MPFE#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 225kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3724MPFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
