The LT3740EDHC is a commercial extended 16-terminal DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 85°C and has a maximum input voltage of 22V. The device is packaged in a 3mm x 5mm HVSON-16 package. It is designed for use in power management applications and is suitable for commercial extended temperature environments.
Analog Devices LT3740EDHC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 2.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.