
The LT3740EDHC#PBF is a DC/DC controller with a 5V output voltage and 20A output current. It operates from a 2.2V to 22V input supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a DFN EP package and is compliant with RoHS regulations. It can handle a maximum frequency of 330kHz and has a duty cycle of 90%. The LT3740EDHC#PBF is suitable for use in applications where a high current output is required.
Sign in to ask questions about the Analog Devices LT3740EDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3740EDHC#PBF technical specifications.
| Package/Case | DFN EP |
| Duty Cycle | 90% |
| Length | 5mm |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 2.2V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3740EDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
