
High-efficiency DC/DC buck controller IC, operating from a 6V to 36V input range, delivers up to 20A output current. Features a maximum switching frequency of 1.07MHz and a maximum output voltage of 34V, achieving up to 94% efficiency. Packaged in a 20-pin TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3741EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Efficiency | 94% |
| Height | 1.05mm |
| Length | 6.6mm |
| Max Frequency | 1.07MHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 34V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Type | Fixed |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3741EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
