
High-performance DC/DC controller IC featuring a 1.07MHz switching frequency. This power management component offers a wide input voltage range from 6V, supporting single output configurations. Designed for operation across a broad temperature spectrum (-40°C to 125°C), it is supplied in a 20-pin TSSOP package, delivered on tape and reel. This RoHS compliant integrated circuit is ideal for demanding power regulation applications.
Sign in to ask questions about the Analog Devices LT3741EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3741EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Frequency | 1.07MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3741EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
